LT Y87S-Q2S1-35-0-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 2,000
Unit Price: ¥1.38451
Datasheet

LT Y87S-Q2S1-35-0-10-R18-Z

DigiKey Part Number
475-LTY87S-Q2S1-35-0-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT Y87S-Q2S1-35-0-10-R18-Z
Description
LED SIDELED GREEN 532NM 2SMD
Customer Reference
Detailed Description
LED Lighting Color SIDELED Green 532nm (523nm ~ 541nm) 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
532nm (523nm ~ 541nm)
Current - Test
10mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
15 lm/W
Current - Max
15mA
Luminous Flux @ Current/Temperature
0.50lm (0.30lm ~ 0.60lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, Flat Leads
Supplier Device Package
2-SMD
Size / Dimension
0.087" L x 0.043" W (2.20mm x 1.10mm)
Height - Seated (Max)
0.051" (1.30mm)
Thermal Resistance of Package
530°C/W
Base Product Number