NHD-C0220BIZ-FS(RGB)-FBW-3VM

DigiKey Part Number
NHD-C0220BIZ-FS(RGB)-FBW-3VM-ND
Manufacturer
Manufacturer Product Number
NHD-C0220BIZ-FS(RGB)-FBW-3VM
Description
LCD MOD 40DIG 20X2 TRANSFL R/G/B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C 75.70mm x 27.10mm x 6.80mm
Datasheet
 Datasheet
EDA/CAD Models
NHD-C0220BIZ-FS(RGB)-FBW-3VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 2.45mm W
Outline L x W x H
75.70mm x 27.10mm x 6.80mm
Viewing Area
61.00mm L x 15.10mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
2.7V ~ 3.5V
Dot Size
0.45mm W x 0.65mm H
Interface
I2C
Controller Type
ST7036
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Red/Green/Blue
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.71000¥118.71
5¥111.58800¥557.94
10¥104.47000¥1,044.70
50¥98.53240¥4,926.62
100¥93.78390¥9,378.39
250¥92.61316¥23,153.29
Manufacturers Standard Package