TDSG1150 | |
---|---|
DigiKey Part Number | TDSG1150-ND |
Manufacturer | |
Manufacturer Product Number | TDSG1150 |
Description | DISPLAY 7-SEG 0.28" SGL GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.4V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSG1150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 400mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.86500 | ¥108.65 |
100 | ¥8.35840 | ¥835.84 |
500 | ¥7.55588 | ¥3,777.94 |
1,000 | ¥6.49331 | ¥6,493.31 |
2,000 | ¥6.13916 | ¥12,278.32 |
5,000 | ¥5.99747 | ¥29,987.35 |
10,000 | ¥5.90303 | ¥59,030.30 |