Distance Measuring

Results: 2
Manufacturer
DFRobotSeeed Technology Co., Ltd
Series
-LiDAR
Packaging
BoxBulk
Sensing Distance
1.969" ~ 590.551" (50mm ~ 15m)472.44" (12m)
Output Type
CANUART
Voltage - Supply
4.8V ~ 5.2V7V ~ 30V
Current - Supply
65 mA100 mA
Operating Temperature
-20°C ~ 60°C-10°C ~ 50°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Output Type
Voltage - Supply
Current - Supply
Voltage - Output Difference (Typ) @ Distance
Voltage - Output (Typ) @ Distance
Operating Temperature
SEN0588
SEN0588
SDM15 TOF SINGLE-POINT LIDAR SEN
DFRobot
13
In Stock
1 : ¥311.15000
Box
-
Box
Active
1.969" ~ 590.551" (50mm ~ 15m)
UART
4.8V ~ 5.2V
100 mA
-
-
-10°C ~ 50°C
20
In Stock
1 : ¥590.28000
Bulk
Bulk
Active
472.44" (12m)
CAN
7V ~ 30V
65 mA
-
-
-20°C ~ 60°C
Showing
of 2

Distance Measuring


Optical distance measuring sensors employ the use of light in some fashion to gauge the distance between the sensor and an object. Devices designed for simple distance measurement to a single dominant object in the sensor's field of view, as well as LiDAR devices useful for mapping the distance to nearby objects surrounding the sensor are included.