OPB732WZ | |
---|---|
DigiKey Part Number | 365-1692-ND |
Manufacturer | |
Manufacturer Product Number | OPB732WZ |
Description | SNSR OPTO TRANS 76.2MM REFL C-MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3" (76.2mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB732WZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3" (76.2mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
100 | ¥51.80640 | ¥5,180.64 |
250 | ¥49.93648 | ¥12,484.12 |
500 | ¥47.97254 | ¥23,986.27 |
1,000 | ¥46.28938 | ¥46,289.38 |