VEMT2023SLX01

DigiKey Part Number
VEMT2023SLX01TR-ND - Tape & Reel (TR)
VEMT2023SLX01CT-ND - Cut Tape (CT)
VEMT2023SLX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMT2023SLX01
Description
PHOTOTRANSISTOR 790 TO 970 NM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Phototransistors 860nm Side View 2-SMD, Side View
Datasheet
 Datasheet
EDA/CAD Models
VEMT2023SLX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
1 nA
Wavelength
860nm
Viewing Angle
70°
Power - Max
100 mW
Mounting Type
Surface Mount, Right Angle
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Package / Case
2-SMD, Side View
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥4.77800¥47.78
100¥3.13180¥313.18
1,000¥2.47283¥2,472.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.30797¥6,923.91
6,000¥2.22555¥13,353.30
15,000¥2.19258¥32,888.70
30,000¥2.14312¥64,293.60
Manufacturers Standard Package