PPN7PA12C1 | |
---|---|
DigiKey Part Number | 942-PPN7PA12C1-ND |
Manufacturer | |
Manufacturer Product Number | PPN7PA12C1 |
Description | STANDARD MOTOR 11605 RPM 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 11605 RPM 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 5VDC | |
RPM | 11605 RPM | |
Torque - Rated (oz-in / mNm) | 0.07 / 0.49 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.614" Dia (15.60mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.433" (11.00mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.022 lb (9.98 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
5 | ¥20.20200 | ¥101.01 |
10 | ¥19.75800 | ¥197.58 |