VG0640001D | |
---|---|
DigiKey Part Number | 1670-VG0640001D-ND |
Manufacturer | |
Manufacturer Product Number | VG0640001D |
Description | VIBRATION LRA MOTOR LINEAR 0.9G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 1.8VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 1.8VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -15°C ~ 55°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.06000 | ¥41.06 |
5 | ¥38.88000 | ¥194.40 |
10 | ¥37.80800 | ¥378.08 |
25 | ¥36.72120 | ¥918.03 |
50 | ¥33.48380 | ¥1,674.19 |
100 | ¥30.24260 | ¥3,024.26 |
300 | ¥29.16250 | ¥8,748.75 |
500 | ¥28.73046 | ¥14,365.23 |
1,000 | ¥27.00231 | ¥27,002.31 |