169 | |
---|---|
DigiKey Part Number | 1528-1076-ND |
Manufacturer | |
Manufacturer Product Number | 169 |
Description | SERVOMOTOR RC 5V TOWERPRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 5VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 22.22 / 156.9 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.05000 | ¥54.05 |