SF2421-10B41 | |
---|---|
DigiKey Part Number | 2300-SF2421-10B41-ND |
Manufacturer | |
Manufacturer Product Number | SF2421-10B41 |
Description | STEP, F2, SQ.42, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 41.07 / 290 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 3.6 Ohms | |
Features | - | |
Rotor Inertia | 0.75gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.35000 | ¥257.35 |
5 | ¥249.55600 | ¥1,247.78 |
10 | ¥233.95900 | ¥2,339.59 |
25 | ¥226.16000 | ¥5,654.00 |
50 | ¥218.36220 | ¥10,918.11 |
100 | ¥210.56350 | ¥21,056.35 |
250 | ¥207.44388 | ¥51,860.97 |