RCK12U25BK | |
---|---|
DigiKey Part Number | 164-RCK12U25BK-ND |
Manufacturer | |
Manufacturer Product Number | RCK12U25BK |
Description | 12U 24W 25D KNOCKDOWN CABINET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 25.000" L x 24.000" W x 26.440" H (635.00mm x 609.60mm x 671.58mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 22.560" L x 18.350" W x 21.060" H (573.02mm x 466.09mm x 534.92mm) | |
Dimensions - Overall | 25.000" L x 24.000" W x 26.440" H (635.00mm x 609.60mm x 671.58mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,286.79000 | ¥6,286.79 |
5 | ¥6,145.01600 | ¥30,725.08 |
10 | ¥6,050.47700 | ¥60,504.77 |