ROB-11015 | |
---|---|
DigiKey Part Number | 1568-1592-ND |
Manufacturer | |
Manufacturer Product Number | ROB-11015 |
Description | SOLENOID PUSH INTERMITTENT 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.177" (4.50mm) Stroke 5VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 5VDC | |
Stroke Length | 0.177" (4.50mm) | |
Power (Watts) | 5.5 W | |
DC Resistance (DCR) | 4.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.787" L x 0.433" W x 0.572" H (20.00mm x 11.00mm x 12.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Round | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.76000 | ¥46.76 |