ADXL372BCCZ-RL | |
---|---|
DigiKey Part Number | 505-ADXL372BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL372BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL372BCCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL372BCCZ-RL |
Description | ACCELEROMETER 200G SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL372BCCZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 10 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.2kHz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.35000 | ¥170.35 |
10 | ¥134.86200 | ¥1,348.62 |
25 | ¥127.76080 | ¥3,194.02 |
100 | ¥110.01710 | ¥11,001.71 |
500 | ¥102.91910 | ¥51,459.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥90.49783 | ¥452,489.15 |