ADXL372BCCZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADXL372BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL372BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL372BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL372BCCZ-RL7 |
Description | ACCELEROMETER 200G SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL372BCCZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 10 | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.2kHz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.39000 | ¥176.39 |
10 | ¥139.64300 | ¥1,396.43 |
25 | ¥132.29000 | ¥3,307.25 |
100 | ¥113.91710 | ¥11,391.71 |
500 | ¥106.56748 | ¥53,283.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥101.05537 | ¥151,583.05 |