LIS2DTW12TR

DigiKey Part Number
497-19047-2-ND - Tape & Reel (TR)
497-19047-1-ND - Cut Tape (CT)
497-19047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DTW12TR
Description
MEMS DIGITAL OUTPUT DUAL MOTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DTW12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
4098 (±2g) ~ 512 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.8Hz ~ 800Hz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
5¥11.95400¥59.77
10¥11.11600¥111.16
25¥10.08440¥252.11
50¥9.36860¥468.43
100¥8.70620¥870.62
500¥7.69642¥3,848.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥7.96953¥79,695.30
Manufacturers Standard Package