RJMG212S21130ER

DigiKey Part Number
664-RJMG212S21130ER-ND
Manufacturer
Manufacturer Product Number
RJMG212S21130ER
Description
RJMG212S21130ER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Port RJ45Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG212S21130ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Board Edge, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.376" (9.55mm)
LED Color
Green - Green
Number of Cores per Jack
-
Shielding
Shielded, EMI Finger
Features
Filter
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Stainless Steel
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.26000¥43.26
10¥39.08500¥390.85
35¥36.92400¥1,292.34
70¥36.02329¥2,521.63
105¥34.22190¥3,593.30
245¥31.71016¥7,768.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.