SS-60400-001 | |
---|---|
DigiKey Part Number | 380-1334-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-001 |
Description | CONN MOD JACK IP67 VERT 1PRT LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.02000 | ¥82.02 |
10 | ¥73.80600 | ¥738.06 |
25 | ¥69.52720 | ¥1,738.18 |
50 | ¥67.74400 | ¥3,387.20 |
100 | ¥65.96250 | ¥6,596.25 |
400 | ¥58.83105 | ¥23,532.42 |
800 | ¥51.70001 | ¥41,360.01 |
1,200 | ¥48.84758 | ¥58,617.10 |