Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,302 In Stock | 1 : ¥37.85000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.526" (13.36mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Lock | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
19,802 In Stock | 1 : ¥44.58000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | - | Green - Green | 4 | Shielded, EMI Finger | Board Guide | Down | Copper Alloy | Gold | - | |||
2,379 In Stock | 1 : ¥44.99000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
19,806 In Stock | 1 : ¥49.01000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | Vertical | Solder | 0.646" (16.40mm) | Yellow - Green | 4 | Shielded | Board Guide | User Selectable | - | - | 0°C ~ 70°C | |||
47,833 In Stock | 1 : ¥59.68000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥24.38000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.524" (13.31mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Guide | Down | - | Gold | - | ||
25 In Stock | 1 : ¥34.81000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C |