SI-60001-F | |
---|---|
DigiKey Part Number | 507-SI-60001-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-60001-F |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-60001-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.33000 | ¥958.25 |
40 | ¥37.43875 | ¥1,497.55 |
80 | ¥35.65513 | ¥2,852.41 |
230 | ¥31.19835 | ¥7,175.62 |
440 | ¥30.30686 | ¥13,335.02 |
1,100 | ¥25.84999 | ¥28,434.99 |
3,300 | ¥24.06724 | ¥79,421.89 |