SS-39300-001 | |
---|---|
DigiKey Part Number | 380-1489-ND |
Manufacturer | |
Manufacturer Product Number | SS-39300-001 |
Description | MOD PLUG PUNCH DOWN RJ45 CAT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.736" (44.10mm) | |
Color | Silver | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze Alloy | |
Voltage Rating | - | |
Housing Material | Zinc Alloy | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.45000 | ¥119.45 |
10 | ¥105.90300 | ¥1,059.03 |
25 | ¥101.83080 | ¥2,545.77 |
50 | ¥97.75880 | ¥4,887.94 |
100 | ¥92.32740 | ¥9,232.74 |
250 | ¥84.18064 | ¥21,045.16 |
500 | ¥78.74956 | ¥39,374.78 |
1,000 | ¥72.23236 | ¥72,232.36 |