AS4C256M16D3C-12BIN

DigiKey Part Number
1450-AS4C256M16D3C-12BIN-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3C-12BIN
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
EDA/CAD Models
AS4C256M16D3C-12BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.79000¥63.79
10¥60.54500¥605.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.