M24M02-DWMN3TP/K

DigiKey Part Number
497-16238-2-ND - Tape & Reel (TR)
497-16238-1-ND - Cut Tape (CT)
497-16238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M02-DWMN3TP/K
Description
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24M02-DWMN3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.01000¥38.01
10¥34.47300¥344.73
25¥33.72600¥843.15
50¥33.54520¥1,677.26
100¥30.07660¥3,007.66
250¥29.96744¥7,491.86
500¥28.87240¥14,436.20
1,000¥27.44882¥27,448.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.15682¥67,892.05
Manufacturers Standard Package