Memory

Results: 11
Manufacturer
Infineon TechnologiesMicrochip TechnologyMicron Technology Inc.
Series
-FL-SGL-TMoBL®
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASHSRAM
Technology
EEPROMFLASH - NANDFLASH - NORSDRAM - DDR4SRAM - AsynchronousSRAM - Synchronous, QDR IISRAM - Synchronous, QDR II+
Memory Size
2Kbit32Mbit128Mbit144Mbit512Mbit1Gbit2Gbit8Gbit16Gbit512Gbit
Memory Organization
256 x 84M x 8, 2M x 168M x 1816M x 864M x 8128M x 8256M x 8512M x 161G x 1664G x 8
Memory Interface
eMMCI2CParallelSPI - Quad I/O
Clock Frequency
400 kHz133 MHz250 MHz550 MHz1.6 GHz
Write Cycle Time - Word, Page
15ns55ns60ns5ms8ms, 2.8ms-
Access Time
19 ns55 ns110 ns900 ns
Voltage - Supply
1.14V ~ 1.26V1.65V ~ 3.6V1.7V ~ 1.9V1.7V ~ 2V1.7V ~ 5.5V2.2V ~ 3.7V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)16-SOIC (0.295", 7.50mm Width)24-TBGA48-TFSOP (0.724", 18.40mm Width)56-TFSOP (0.724", 18.40mm Width)96-TFBGA153-VFBGA165-LBGA
Supplier Device Package
8-PDIP16-SOIC24-T-PBGA (6x8)48-TSOP I56-TSOP96-FBGA (7.5x13.5)96-FBGA (7.5x13)153-VFBGA (11.5x13)165-FBGA (15x17)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
S25FL128SAGMFIR01
IC FLASH 128MBIT SPI/QUAD 16SOIC
Infineon Technologies
4,052
In Stock
1 : ¥43.10000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
1,354
In Stock
1 : ¥288.49000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
2Gbit
256M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
1.7V ~ 2V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
24-TBGA
24-T-PBGA (6x8)
48-TSOP
CY62177EV30LL-55ZXI
IC SRAM 32MBIT PARALLEL 48TSOP I
Infineon Technologies
389
In Stock
1 : ¥526.41000
Tray
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
32Mbit
4M x 8, 2M x 16
Parallel
-
55ns
55 ns
2.2V ~ 3.7V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
259
In Stock
1 : ¥2,078.23000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Synchronous, QDR II
144Mbit
8M x 18
Parallel
250 MHz
-
-
1.7V ~ 1.9V
-40°C ~ 85°C (TA)
-
-
Surface Mount
165-LBGA
165-FBGA (15x17)
16-SOIC
S25FL512SAGMFIR10
IC FLASH 512MBIT SPI/QUAD 16SOIC
Infineon Technologies
799
In Stock
1 : ¥78.49000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
56-TSOP
S29GL01GT11TFIV10
IC FLASH 1GBIT PARALLEL 56TSOP
Infineon Technologies
619
In Stock
1 : ¥82.75000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
Parallel
-
60ns
110 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
1,500
In Stock
1 : ¥292.35000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
512Gbit
64G x 8
eMMC
-
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
153-VFBGA
153-VFBGA (11.5x13)
96-FBGA
MT40A1G16TB-062E IT:F
IC DRAM 16GBIT PARALLEL 96FBGA
Micron Technology Inc.
24
In Stock
1 : ¥203.36000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
16Gbit
1G x 16
Parallel
1.6 GHz
15ns
19 ns
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
8-PDIP
24AA024H-I/P
IC EEPROM 2KBIT I2C 400KHZ 8DIP
Microchip Technology
775
In Stock
1 : ¥3.78000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
0
In Stock
1,080 : ¥61.02013
Tray
-
Tray
Obsolete
Not Verified
Volatile
DRAM
SDRAM - DDR4
8Gbit
512M x 16
Parallel
1.6 GHz
-
-
1.14V ~ 1.26V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
0
In Stock
Check Lead Time
105 : ¥3,459.49590
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Synchronous, QDR II+
144Mbit
8M x 18
Parallel
550 MHz
-
-
1.7V ~ 1.9V
-40°C ~ 85°C (TA)
-
-
Surface Mount
165-LBGA
165-FBGA (15x17)
Showing
of 11

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.