M95640-DWDW4TP/K

DigiKey Part Number
497-14462-2-ND - Tape & Reel (TR)
497-14462-1-ND - Cut Tape (CT)
497-14462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95640-DWDW4TP/K
Description
IC EEPROM 64KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95640-DWDW4TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 145°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥8.67700¥86.77
25¥8.44280¥211.07
50¥8.40000¥420.00
100¥7.50840¥750.84
250¥7.48708¥1,871.77
500¥7.37394¥3,686.97
1,000¥7.06092¥7,060.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.61746¥26,469.84
8,000¥6.57398¥52,591.84
12,000¥6.01745¥72,209.40
Manufacturers Standard Package