Memory

Results: 4
Manufacturer
Alliance Memory, Inc.Infineon TechnologiesMicron Technology Inc.Winbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Memory Format
FLASHNVSRAM
Technology
FLASH - NORNVSRAM (Non-Volatile SRAM)
Memory Size
8Mbit32Mbit128Mbit1Gbit
Memory Organization
512K x 168M x 416M x 8128M x 8
Memory Interface
ParallelSPISPI - Quad I/OSPI - Quad I/O, QPI, DTR
Clock Frequency
108 MHz133 MHz
Write Cycle Time - Word, Page
25ns3ms5ms8ms, 2.8ms
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad48-TFBGA
Supplier Device Package
8-SO8-WPDFN (8x6) (MLP8)8-WSON (6x5)48-FBGA (6x10)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON 6x5
W25Q128JVPIM
IC FLASH 128MBIT SPI/QUAD 8WSON
Winbond Electronics
11,708
In Stock
1 : ¥14.20000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI, DTR
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-WPDFN
MT25QL01GBBB1EW9-0SIT
IC FLASH 1GBIT SPI 133MHZ 8WPDFN
Micron Technology Inc.
1,554
In Stock
1 : ¥130.04000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
48-FBGA
CY14B108N-BA25XI
IC NVSRAM 8MBIT PARALLEL 48FBGA
Infineon Technologies
353
In Stock
1 : ¥676.00000
Tray
-
Tray
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
8Mbit
512K x 16
Parallel
-
25ns
25 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-FBGA (6x10)
8-SO
N25Q032A13ESC40F
IC FLASH 32MBIT SPI 108MHZ 8SO
Alliance Memory, Inc.
3,888
In Stock
1 : ¥13.05000
Cut Tape (CT)
2,500 : ¥9.07798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
8M x 4
SPI
108 MHz
5ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.