AT25SL128A-MHE-T | |
---|---|
DigiKey Part Number | 1265-1280-2-ND - Tape & Reel (TR) 1265-1280-1-ND - Cut Tape (CT) 1265-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL128A-MHE-T |
Description | IC FLASH 128MBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SL128A-MHE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥41.77000 | ¥417.70 |
25 | ¥41.15280 | ¥1,028.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥41.15170 | ¥246,910.20 |