W25Q64JVSSIQ

DigiKey Part Number
W25Q64JVSSIQ-ND
Manufacturer
Manufacturer Product Number
W25Q64JVSSIQ
Description
IC FLASH 64MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q64JVSSIQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥8.02900¥80.29
25¥7.66120¥191.53
50¥7.39220¥369.61
100¥7.13190¥713.19
250¥6.80232¥1,700.58
500¥6.56258¥3,281.29
1,000¥6.33115¥6,331.15
5,000¥5.82354¥29,117.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.