M24C02-FMC6TG

DigiKey Part Number
497-15747-2-ND - Tape & Reel (TR)
497-15747-1-ND - Cut Tape (CT)
497-15747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-FMC6TG
Description
IC EEPROM 2KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C02-FMC6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.88000¥18.80
25¥1.74720¥43.68
50¥1.73880¥86.94
100¥1.54340¥154.34
250¥1.52372¥380.93
500¥1.50092¥750.46
1,000¥1.46077¥1,460.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.31313¥6,565.65
10,000¥1.29863¥12,986.30
15,000¥1.29009¥19,351.35
25,000¥1.25938¥31,484.50
Manufacturers Standard Package