W25Q16JVUXIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q16JVUXIQTR-ND - Tape & Reel (TR) 256-W25Q16JVUXIQTRCT-ND - Cut Tape (CT) 256-W25Q16JVUXIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVUXIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 6 ns 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVUXIQ TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.26240 | ¥106.56 |
50 | ¥4.23620 | ¥211.81 |
100 | ¥3.78800 | ¥378.80 |
250 | ¥3.75584 | ¥938.96 |
500 | ¥3.70016 | ¥1,850.08 |
1,000 | ¥3.56790 | ¥3,567.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.28602 | ¥13,144.08 |
8,000 | ¥3.24972 | ¥25,997.76 |
12,000 | ¥3.14296 | ¥37,715.52 |