M24256-BFMC6TG

DigiKey Part Number
497-17826-2-ND - Tape & Reel (TR)
497-17826-1-ND - Cut Tape (CT)
497-17826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-BFMC6TG
Description
IC EEPROM 256KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24256-BFMC6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥4.32600¥43.26
25¥4.01280¥100.32
50¥3.99320¥199.66
100¥3.54570¥354.57
250¥3.50052¥875.13
500¥3.44766¥1,723.83
1,000¥3.35564¥3,355.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.01652¥15,082.60
10,000¥2.98320¥29,832.00
15,000¥2.96360¥44,454.00
25,000¥2.89304¥72,326.00
Manufacturers Standard Package