SFH 2401 | |
---|---|
DigiKey Part Number | 475-SFH2401TR-ND - Tape & Reel (TR) 475-SFH2401CT-ND - Cut Tape (CT) 475-SFH2401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2401 |
Description | SENSOR PHOTODIODE 950NM 2SMD GW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 8.12mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥9.50400 | ¥95.04 |
100 | ¥7.03390 | ¥703.39 |
500 | ¥6.46330 | ¥3,231.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.32278 | ¥7,984.17 |
3,000 | ¥5.05664 | ¥15,169.92 |
7,500 | ¥4.94257 | ¥37,069.28 |
10,500 | ¥4.82852 | ¥50,699.46 |