MX29F800CBTI-70G | |
---|---|
DigiKey Part Number | 1092-1022-ND |
Manufacturer | |
Manufacturer Product Number | MX29F800CBTI-70G |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MX29F800CBTI-70G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥34.81000 | ¥348.10 |
25 | ¥33.20040 | ¥830.01 |
40 | ¥32.40400 | ¥1,296.16 |
80 | ¥31.26288 | ¥2,501.03 |
230 | ¥29.59743 | ¥6,807.41 |
440 | ¥28.61714 | ¥12,591.54 |
945 | ¥27.50163 | ¥25,989.04 |