TLP3083(TP1,F | |
---|---|
DigiKey Part Number | TLP3083(TP1FTR-ND - Tape & Reel (TR) TLP3083(TP1FCT-ND - Cut Tape (CT) TLP3083(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3083(TP1,F |
Description | OPTOISO 5KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP3083(TP1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 2kV/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 600µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SO, 5 Lead | |
Approval Agency | CQC, CSA, cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥10.65200 | ¥106.52 |
100 | ¥7.61110 | ¥761.11 |
500 | ¥6.41484 | ¥3,207.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.86369 | ¥8,795.53 |
3,000 | ¥5.59530 | ¥16,785.90 |
4,500 | ¥5.46126 | ¥24,575.67 |
7,500 | ¥5.31308 | ¥39,848.10 |
10,500 | ¥5.22665 | ¥54,879.83 |
15,000 | ¥5.14370 | ¥77,155.50 |