SN75452BDR | |
---|---|
DigiKey Part Number | 296-14961-2-ND - Tape & Reel (TR) 296-14961-1-ND - Cut Tape (CT) 296-14961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75452BDR |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75452BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.86600 | ¥58.66 |
25 | ¥5.50880 | ¥137.72 |
100 | ¥4.49630 | ¥449.63 |
250 | ¥4.17680 | ¥1,044.20 |
500 | ¥3.55470 | ¥1,777.35 |
1,000 | ¥2.84374 | ¥2,843.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48882 | ¥6,222.05 |
5,000 | ¥2.31717 | ¥11,585.85 |
12,500 | ¥2.23135 | ¥27,891.88 |
25,000 | ¥2.14553 | ¥53,638.25 |