Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,837 In Stock | 1 : ¥31.12000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 64Mbit | 2M x 32 | Parallel | 166 MHz | 2ns | 5.5 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 86-TFSOP (0.400", 10.16mm Width) | 86-TSOP II | ||
2,455 In Stock | 1 : ¥41.79000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 4M x 32 | Parallel | 143 MHz | 2ns | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 90-TFBGA | 90-TFBGA (8x13) | ||
2,036 In Stock | 1 : ¥53.12000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 4M x 32 | Parallel | 166 MHz | 2ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 86-TFSOP (0.400", 10.16mm Width) | 86-TSOP II | ||
0 In Stock Check Lead Time | 1 : ¥39.08000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 4M x 32 | Parallel | 166 MHz | 2ns | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 86-TFSOP (0.400", 10.16mm Width) | 86-TSOP II | ||
0 In Stock Check Lead Time | 1,000 : ¥28.00397 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 4M x 32 | Parallel | 143 MHz | 2ns | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 86-TFSOP (0.400", 10.16mm Width) | 86-TSOP II |