MX25L25635FMI-10G | |
---|---|
DigiKey Part Number | 1092-1149-ND |
Manufacturer | |
Manufacturer Product Number | MX25L25635FMI-10G |
Description | IC FLASH 256MBIT SPI 16SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 104 MHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L25635FMI-10G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥31.82800 | ¥318.28 |
25 | ¥30.78560 | ¥769.64 |