M24C02-DRDW3TP/K

DigiKey Part Number
497-15729-2-ND - Tape & Reel (TR)
497-15729-1-ND - Cut Tape (CT)
497-15729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C02-DRDW3TP/K
Description
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C02-DRDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.78300¥27.83
25¥2.58760¥64.69
50¥2.57280¥128.64
100¥2.28470¥228.47
250¥2.25596¥563.99
500¥2.22182¥1,110.91
1,000¥2.16247¥2,162.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.98693¥7,947.72
8,000¥1.94398¥15,551.84
12,000¥1.90987¥22,918.44
28,000¥1.86440¥52,203.20
Manufacturers Standard Package