AS4C512M8D4-83BIN | |
---|---|
DigiKey Part Number | 1450-AS4C512M8D4-83BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D4-83BIN |
Description | IC DRAM 4GBIT PAR 1.2GHZ 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.2 GHz 18 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C512M8D4-83BIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥89.55300 | ¥895.53 |
25 | ¥87.52320 | ¥2,188.08 |
40 | ¥87.05675 | ¥3,482.27 |
80 | ¥76.63650 | ¥6,130.92 |
242 | ¥72.83318 | ¥17,625.63 |
484 | ¥72.10364 | ¥34,898.16 |
968 | ¥69.70718 | ¥67,476.55 |