M24C02-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15357-2-ND - Tape & Reel (TR) 497-15357-1-ND - Cut Tape (CT) 497-15357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRMF3TG/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.34320 | ¥83.58 |
50 | ¥3.32660 | ¥166.33 |
100 | ¥2.95390 | ¥295.39 |
250 | ¥2.91644 | ¥729.11 |
500 | ¥2.87244 | ¥1,436.22 |
1,000 | ¥2.79568 | ¥2,795.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.73528 | ¥6,838.20 |
5,000 | ¥2.51320 | ¥12,566.00 |
12,500 | ¥2.46911 | ¥30,863.88 |
25,000 | ¥2.41032 | ¥60,258.00 |