AS6C1008-55SIN | |
---|---|
DigiKey Part Number | 1450-1018-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1008-55SIN |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1008-55SIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.38800 | ¥223.88 |
25 | ¥22.04480 | ¥551.12 |
72 | ¥21.98750 | ¥1,583.10 |
144 | ¥19.64708 | ¥2,829.18 |
288 | ¥19.00115 | ¥5,472.33 |
504 | ¥18.93206 | ¥9,541.76 |
1,008 | ¥17.62917 | ¥17,770.20 |
4,968 | ¥15.95736 | ¥79,276.16 |