BR25G640FJ-3GE2

DigiKey Part Number
BR25G640FJ-3GE2TR-ND - Tape & Reel (TR)
BR25G640FJ-3GE2CT-ND - Cut Tape (CT)
BR25G640FJ-3GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G640FJ-3GE2
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25G640FJ-3GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.35100¥43.51
25¥4.29520¥107.38
50¥4.27080¥213.54
100¥3.81840¥381.84
250¥3.78572¥946.43
500¥3.72988¥1,864.94
1,000¥3.59639¥3,596.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.49524¥8,738.10
5,000¥3.27571¥16,378.55
12,500¥3.16810¥39,601.25
25,000¥2.97871¥74,467.75
Manufacturers Standard Package