Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,410 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | Parallel | 10ms | 150 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
145 In Stock 48 Factory | 1 : ¥274.86000 Tube | - | Tube | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 256Kbit | 32K x 8 | Parallel | 100ns | 100 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 28-DIP Module (0.600", 15.24mm) | 28-EDIP | ||
0 In Stock Check Lead Time | 1 : ¥329.46000 Tube | - | Tube | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 256Kbit | 32K x 8 | Parallel | 70ns | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 28-DIP Module (0.600", 15.24mm) | 28-EDIP |