DS1230Y-100+ | |
---|---|
DigiKey Part Number | DS1230Y-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230Y-100+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230Y-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.86000 | ¥274.86 |
12 | ¥258.45833 | ¥3,101.50 |
36 | ¥249.48444 | ¥8,981.44 |
60 | ¥241.59683 | ¥14,495.81 |
108 | ¥212.67343 | ¥22,968.73 |
252 | ¥206.95028 | ¥52,151.47 |