IS25LP080D-JNLE | |
---|---|
DigiKey Part Number | 706-1580-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP080D-JNLE |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP080D-JNLE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.94240 | ¥123.56 |
50 | ¥4.91440 | ¥245.72 |
100 | ¥4.39390 | ¥439.39 |
300 | ¥4.35667 | ¥1,307.00 |
500 | ¥4.29226 | ¥2,146.13 |
1,000 | ¥4.13873 | ¥4,138.73 |
5,000 | ¥3.76968 | ¥18,848.40 |