Memory

Results: 3
Manufacturer
Microchip TechnologyonsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Clock Frequency
10 MHz20 MHz
Supplier Device Package
8-UDFN (2x3)8-UDFN-EP (2x3)8-UFDFPN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN; 8MA2
AT25160B-MAHL-T
IC EEPROM 16KBIT SPI 20MHZ 8UDFN
Microchip Technology
5,000
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥3.80511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
20 MHz
5ms
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-UFDFpN 2x3
M95160-RMC6TG
IC EEPROM 16KBIT SPI 8UFDFPN
STMicroelectronics
12,430
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥2.55510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
10 MHz
5ms
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
8-UDFN_517AZ
CAT25160HU4I-GT3
IC EEPROM 16KBIT SPI 10MHZ 8UDFN
onsemi
2,907
In Stock
24,000
Factory
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥3.77900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
10 MHz
5ms
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN-EP (2x3)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.