M95160-RMC6TG | |
---|---|
DigiKey Part Number | 497-15773-2-ND - Tape & Reel (TR) 497-15773-1-ND - Cut Tape (CT) 497-15773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-RMC6TG |
Description | IC EEPROM 16KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95160-RMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.66200 | ¥36.62 |
25 | ¥3.39880 | ¥84.97 |
50 | ¥3.38240 | ¥169.12 |
100 | ¥3.00310 | ¥300.31 |
250 | ¥2.96540 | ¥741.35 |
500 | ¥2.92040 | ¥1,460.20 |
1,000 | ¥2.84240 | ¥2,842.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.55519 | ¥12,775.95 |
10,000 | ¥2.52696 | ¥25,269.60 |
15,000 | ¥2.51036 | ¥37,655.40 |
25,000 | ¥2.45058 | ¥61,264.50 |