CAT25160HU4I-GT3 | |
---|---|
DigiKey Part Number | 488-CAT25160HU4I-GT3TR-ND - Tape & Reel (TR) 488-CAT25160HU4I-GT3CT-ND - Cut Tape (CT) 488-CAT25160HU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25160HU4I-GT3 |
Description | IC EEPROM 16KBIT SPI 10MHZ 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25160HU4I-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.85200 | ¥48.52 |
25 | ¥4.79440 | ¥119.86 |
50 | ¥4.76660 | ¥238.33 |
100 | ¥4.26170 | ¥426.17 |
250 | ¥4.22608 | ¥1,056.52 |
500 | ¥4.16352 | ¥2,081.76 |
1,000 | ¥4.01459 | ¥4,014.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77914 | ¥11,337.42 |
6,000 | ¥3.65659 | ¥21,939.54 |
15,000 | ¥3.53647 | ¥53,047.05 |