W25Q128JVSIM TR

DigiKey Part Number
W25Q128JVSIMTR-ND - Tape & Reel (TR)
W25Q128JVSIMCT-ND - Cut Tape (CT)
W25Q128JVSIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q128JVSIM TR
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.61000¥14.61
10¥13.30000¥133.00
25¥12.93880¥323.47
50¥12.86960¥643.48
100¥11.50440¥1,150.44
250¥11.47140¥2,867.85
500¥11.29834¥5,649.17
1,000¥10.81863¥10,818.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.41894¥20,837.88
4,000¥10.13913¥40,556.52
6,000¥10.07251¥60,435.06
Manufacturers Standard Package