FM24W256-GTR

DigiKey Part Number
448-FM24W256-GTR-ND - Tape & Reel (TR)
448-FM24W256-GTRCT-ND - Cut Tape (CT)
448-FM24W256-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM24W256-GTR
Description
IC FRAM 256KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24W256-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Access Time
550 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.45000¥53.45
10¥48.76600¥487.66
25¥47.83040¥1,195.76
50¥47.48560¥2,374.28
100¥42.60810¥4,260.81
250¥42.44832¥10,612.08
500¥39.78372¥19,891.86
1,000¥38.10499¥38,104.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.87926¥92,198.15
Manufacturers Standard Package