W25Q64JVSSIQ | |
---|---|
DigiKey Part Number | W25Q64JVSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVSSIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64JVSSIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.93900 | ¥79.39 |
25 | ¥7.84200 | ¥196.05 |
90 | ¥6.96922 | ¥627.23 |
270 | ¥6.91052 | ¥1,865.84 |
540 | ¥6.80852 | ¥3,676.60 |
1,080 | ¥6.56488 | ¥7,090.07 |
5,040 | ¥5.97949 | ¥30,136.63 |